LTC4234CWHH#PBF | |
---|---|
DigiKey Part Number | 505-LTC4234CWHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4234CWHH#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4234CWHH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Turn On Voltage | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 20A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.13000 | ¥129.13 |
10 | ¥92.16200 | ¥921.62 |
25 | ¥82.65920 | ¥2,066.48 |
100 | ¥72.04950 | ¥7,204.95 |
250 | ¥66.91376 | ¥16,728.44 |
500 | ¥63.78734 | ¥31,893.67 |
1,000 | ¥62.69647 | ¥62,696.47 |