High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,785 In Stock | 1 : ¥180.55000 Tube | Tube | Active | Non Latching | 21.7 mA | 5VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.5 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
823 In Stock | 1 : ¥154.37000 Tray | Tray | Active | Non Latching | 28.6 mA | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.15 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
1,555 In Stock | 1 : ¥180.55000 Tube | Tube | Active | Non Latching | 12 mA | 12VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥106.34653 Tray | Tray | Active | Non Latching | 12 mA | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 9 VDC | 1 VDC | 0.5 ms | 0.15 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C |