2332-05-020 | |
---|---|
DigiKey Part Number | 306-1281-ND |
Manufacturer | |
Manufacturer Product Number | 2332-05-020 |
Description | RELAY RF DPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2332-05-020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 28.6 mA | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.15 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.37000 | ¥154.37 |
10 | ¥137.22100 | ¥1,372.21 |
25 | ¥130.36040 | ¥3,259.01 |
50 | ¥123.49920 | ¥6,174.96 |
100 | ¥116.63810 | ¥11,663.81 |
250 | ¥106.34652 | ¥26,586.63 |
500 | ¥99.48546 | ¥49,742.73 |