High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,208 In Stock | 1 : ¥63.82000 Tube | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Sealed - Hermetically | Surface Mount | J Lead | -20°C ~ 85°C | |||
9,365 In Stock | 1 : ¥64.36000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
868 In Stock | 1 : ¥70.17000 Tube | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
10,016 In Stock | 1 : ¥104.49000 Cut Tape (CT) 400 : ¥81.78575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
2,785 In Stock | 1 : ¥180.55000 Tube | Tube | Active | Non Latching | 21.7 mA | 5VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.5 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
16,870 In Stock | 1 : ¥90.81000 Bulk | Bulk | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Sealed - Hermetically | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
823 In Stock | 1 : ¥154.37000 Tray | Tray | Active | Non Latching | 28.6 mA | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.15 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C |