Heavy Duty Connector Inserts, Modules

Results: 3
Series
Han® DDDHan® EHan® EE
Number of Positions
6817
Voltage Rating
250V400V600V
Current Rating (Amps)
10A16A
Contact Type
Han®Han® D
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
09140063101
09140063101
MODULE FEMALE 6POS CRIMP
HARTING
1,869
In Stock
1 : ¥69.13000
Bulk
Bulk
Active
Module without Contacts
Female
6
-
Crimp
600V
16A
Han®
-40°C ~ 125°C
09140173101
09140173101
MODULE FEMALE 17POS CRIMP
HARTING
343
In Stock
1 : ¥63.22000
Bulk
Bulk
Active
Module without Contacts
Female
17
-
Crimp
250V
10A
Han® D
-40°C ~ 125°C
09140083101
09140083101
MODULE FEMALE 8POS CRIMP
HARTING
609
In Stock
1 : ¥74.55000
Bulk
Bulk
Active
Module without Contacts
Female
8
-
Crimp
400V
16A
Han®
-40°C ~ 125°C
Showing
of 3

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.