Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Module without Contacts | Male | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
158 In Stock | 1 : ¥406.14000 Bulk | Bulk | Active | Module, RJ45 | Female | 8p8c | - | - | 30V | 1A | - | -40°C ~ 70°C | |||
124 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
343 In Stock | 1 : ¥63.22000 Bulk | Bulk | Active | Module without Contacts | Female | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
167 In Stock | 1 : ¥145.31000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 10B | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
94 In Stock | 1 : ¥145.56000 Bulk | Bulk | Active | Insert | Male | 10+Ground | 10B | Screw | 600V | 16A | - | -40°C ~ 125°C |