1789980000 | |
---|---|
DigiKey Part Number | 281-3177-ND |
Manufacturer | |
Manufacturer Product Number | 1789980000 |
Description | INSERT FEMALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | 3 | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 65A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.08000 | ¥354.08 |
10 | ¥310.06500 | ¥3,100.65 |
25 | ¥296.66880 | ¥7,416.72 |
50 | ¥287.09980 | ¥14,354.99 |
100 | ¥277.52910 | ¥27,752.91 |
250 | ¥262.21700 | ¥65,554.25 |