1163075 | |
---|---|
DigiKey Part Number | 1163075-ND |
Manufacturer | |
Manufacturer Product Number | 1163075 |
Description | CONN FERRULE T TYPE 20-22AWG BLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector T 20-22 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 20-22 AWG | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥1.02440 | ¥25.61 |
50 | ¥0.94240 | ¥47.12 |
100 | ¥0.87020 | ¥87.02 |
250 | ¥0.78252 | ¥195.63 |
500 | ¥0.72326 | ¥361.63 |
1,000 | ¥0.66932 | ¥669.32 |
2,500 | ¥0.60544 | ¥1,513.60 |