Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥549.43000 Bulk | Bulk | Active | Hood | Side Entry | B24 | Locking Clip (2) on Base Bottom | M50 | 4.724" L x 2.362" W x 4.331" H (120.00mm x 60.00mm x 110.00mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥282.07000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (2) on Base Bottom | M32 | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | Gray | Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock 2 Factory | 1 : ¥293.89000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (1) on Base Bottom | M32 | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | Gray | Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
2 In Stock 1,444 Factory | 1 : ¥319.74000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (1) on Base Bottom | M40 | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | Gray | Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥320.05000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (1) on Base Bottom | M32 | 5.669" L x 2.244" W x 3.335" H (144.00mm x 57.00mm x 84.70mm) | Gray | Cover, Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock 8 Factory | 1 : ¥357.73000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (2) on Base Bottom | M40 | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | Gray | Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥366.23000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (2) on Base Bottom | M25 | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | Gray | Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥475.39000 Bulk | Bulk | Active | Hood | Top Entry | B24 | Locking Clip (2) on Base Bottom | M50 | 4.724" L x 2.362" W x 4.331" H (120.00mm x 60.00mm x 110.00mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥428.55000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (1) on Base Bottom | M40 | 5.669" L x 2.244" W x 3.335" H (144.00mm x 57.00mm x 84.70mm) | Gray | Cover, Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥280.80000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (1) on Base Bottom | M25 | 5.669" L x 2.244" W x 3.335" H (144.00mm x 57.00mm x 84.70mm) | Gray | Cover, Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥332.14000 Bulk | Bulk | Active | Base - Box Mount | Side Entry, Dual | B24 | Locking Clip (1) on Base Bottom | M25 | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | Gray | Feed Through, Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock 2 Factory Check Lead Time | 1 : ¥396.41000 Bulk | Bulk | Active | Hood | Top Entry, Dual | B24 | Locking Clip (2) on Base Bottom | M40 | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C |