1082605 | |
---|---|
DigiKey Part Number | 277-1082605-ND |
Manufacturer | |
Manufacturer Product Number | 1082605 |
Description | CONN BASE SIDE ENTRY SIZE B24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M40 B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.73000 | ¥357.73 |
10 | ¥329.14200 | ¥3,291.42 |
50 | ¥304.10220 | ¥15,205.11 |
100 | ¥289.79030 | ¥28,979.03 |
250 | ¥288.19976 | ¥72,049.94 |