1082554 | |
---|---|
DigiKey Part Number | 277-1082554-ND |
Manufacturer | |
Manufacturer Product Number | 1082554 |
Description | CONN BASE SIDE ENTRY SIZE B24 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 4.724" L x 2.362" W x 4.331" H (120.00mm x 60.00mm x 110.00mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.39000 | ¥475.39 |