Heavy Duty Connector Housings, Hoods, Bases

Results: 6
Style
Side EntryTop Entry
Thread Size
PG13.5PG16PG21
Size / Dimension
2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm)2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm)2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)2.362" L x 1.693" W x 3.425" H (60.00mm x 43.00mm x 87.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
MFG_09300061440
09300061440
CONN HOOD TOP ENTRY SZ6B PG13.5
HARTING
40
In Stock
1 : ¥164.41000
Bulk
Bulk
Active
Hood
Top Entry
6B
Locking Clip (1) on Base Bottom
PG13.5
2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
MFG_09300061441
09300061441
CONN HOOD TOP ENTRY SZ6B PG16
HARTING
15
In Stock
1 : ¥169.51000
Bulk
Bulk
Active
Hood
Top Entry
6B
Locking Clip (1) on Base Bottom
PG16
2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
0930006054
09300060542
CONN HOOD SIDE ENTRY SZ6B PG21
HARTING
19
In Stock
1 : ¥209.21000
Bulk
Bulk
Active
Hood
Side Entry
6B
Locking Clip (1) on Base Bottom
PG21
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
MFG_09300061540
09300061540
CONN HOOD SIDE ENTRY SZ6B PG13.5
HARTING
4
In Stock
1 : ¥161.69000
Bulk
Bulk
Active
Hood
Side Entry
6B
Locking Clip (1) on Base Bottom
PG13.5
2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
MFG_09300061541
09300061541
CONN HOOD SIDE ENTRY SZ6B PG16
HARTING
2
In Stock
1 : ¥169.51000
Bulk
Bulk
Active
Hood
Side Entry
6B
Locking Clip (1) on Base Bottom
PG16
2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09300060442
09300060442
CONN HOOD TOP ENTRY SZ6B PG21
HARTING
0
In Stock
Check Lead Time
1 : ¥251.30000
Bulk
Bulk
Active
Hood
Top Entry
6B
Locking Clip (1) on Base Bottom
PG21
2.362" L x 1.693" W x 3.425" H (60.00mm x 43.00mm x 87.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 6

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.