Heavy Duty Connector Housings, Hoods, Bases

Results: 56
Series
HEAVYCON-ADVANCE®HEAVYCON® BHEAVYCON® EVO
Connector Type
Base - Box MountHoodHood - Coupling
Style
Bottom EntrySide EntryTop Entry
Size
B10B16B24B6
Lock Location
Locking Clip (1) on Base BottomLocking Clip (1) on Hood TopLocking Clip (2) on Base BottomLocking Clip (2) on HoodLocking Clip (2) on Hood TopScrew Locks on Hood
Size / Dimension
2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm)2.362" L x 1.732" W x 2.835" H (60.00mm x 44.00mm x 72.00mm)2.362" L x 1.732" W x 2.953" H (60.00mm x 44.00mm x 75.00mm)2.874" L x 1.732" W x 2.244" H (73.00mm x 44.00mm x 57.00mm)2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm)2.874" L x 1.732" W x 2.953" H (73.00mm x 44.00mm x 75.00mm)3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm)3.622" L x 2.047" W x 2.150" H (92.00mm x 52.00mm x 54.60mm)3.622" L x 2.244" W x 3.689" H (92.00mm x 57.00mm x 93.70mm)3.661" L x 2.047" W x 2.126" H (93.00mm x 52.00mm x 54.00mm)3.681" L x 1.732" W x 2.362" H (93.50mm x 44.00mm x 60.00mm)3.681" L x 1.732" W x 3.110" H (93.50mm x 44.00mm x 79.00mm)4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm)4.626" L x 2.244" W x 2.677" H (117.50mm x 57.00mm x 68.00mm)
Housing Color
-Black
Features
Cable to Cable, Salt Water ResistantCover, Feed Through, Salt Water ResistantFeed Through, Salt Water ResistantSalt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP67/IP69K - Dust Tight, Water Resistant, WaterproofIP66/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Finish
-Powder Coated
Stocking Options
Environmental Options
Media
Marketplace Product
56Results

Showing
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
HEAVYCON-ADVANCE Series
1413401
CONN HOOD SIDE ENTRY SZB10 M25
Phoenix Contact
90
In Stock
1 : ¥172.74000
Bulk
Bulk
Active
Hood
Side Entry
B10
Screw Locks on Hood
M25
4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_box mounting bases
1412822
CONN BASE SIDE ENTRY SZB6 M25
Phoenix Contact
13
In Stock
7
Factory
1 : ¥160.50000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B6
Locking Clip (1) on Base Bottom
M25
3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm)
-
Feed Through, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1413400
1413400
CONN HOOD TOP ENTRY SZB10 M25
Phoenix Contact
11
In Stock
10
Factory
1 : ¥198.08000
Bulk
Bulk
Active
Hood
Top Entry
B10
Screw Locks on Hood
M25
4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141256x
1412562
CONN HOOD SIDE ENTRY SZB6 M25
Phoenix Contact
21
In Stock
1 : ¥117.83000
Bulk
Bulk
Active
Hood
Side Entry
B6
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.732" W x 2.835" H (60.00mm x 44.00mm x 72.00mm)
-
Salt Water Resistant
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141277x
1412773
CONN HOOD SIDE ENTRY SZB24 M25
Phoenix Contact
20
In Stock
1 : ¥118.17000
Bulk
Bulk
Active
Hood
Side Entry
B24
Locking Clip (2) on Base Bottom
M25
4.724" L x 1.732" W x 2.362" H (120.00mm x 44.00mm x 60.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_14125xx
1412566
CONN HOOD TOP ENTRY SZB6 M25
Phoenix Contact
43
In Stock
86
Factory
1 : ¥123.18000
Bulk
Bulk
Active
Hood
Top Entry
B6
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.732" W x 2.835" H (60.00mm x 44.00mm x 72.00mm)
-
Salt Water Resistant
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_STM25-Series
1412783
CONN HOOD SIDE ENTRY SZB24 M25
Phoenix Contact
11
In Stock
1 : ¥126.41000
Bulk
Bulk
Active
Hood
Side Entry
B24
Locking Clip (1) on Base Bottom
M25
4.724" L x 1.732" W x 2.362" H (120.00mm x 44.00mm x 60.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141262x
1412621
CONN HOOD TOP ENTRY SZB10 M25
Phoenix Contact
8
In Stock
1 : ¥128.88000
Bulk
Bulk
Active
Hood
Top Entry
B10
Locking Clip (2) on Base Bottom
M25
2.874" L x 1.732" W x 2.244" H (73.00mm x 44.00mm x 57.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_HC-STA-B10-HLFS-1STMxx-EL-AL
1412625
CONN HOOD SIDE ENTRY SZB10 M25
Phoenix Contact
9
In Stock
1 : ¥132.53000
Bulk
Bulk
Active
Hood
Side Entry
B10
Locking Clip (1) on Base Bottom
M25
2.874" L x 1.732" W x 2.244" H (73.00mm x 44.00mm x 57.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_1412629
1412630
CONN HOOD TOP ENTRY SZB10 M25
Phoenix Contact
12
In Stock
1 : ¥139.33000
Bulk
Bulk
Active
Hood
Top Entry
B10
Locking Clip (1) on Base Bottom
M25
2.874" L x 1.732" W x 2.244" H (73.00mm x 44.00mm x 57.00mm)
-
Salt Water Resistant
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1413375
1413375
CONN HOOD SIDE ENTRY SZB6 M25
Phoenix Contact
6
In Stock
1 : ¥140.70000
Bulk
Bulk
Active
Hood
Side Entry
B6
Screw Locks on Hood
M25
3.622" L x 2.244" W x 3.689" H (92.00mm x 57.00mm x 93.70mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_14125xx
1412556
CONN HOOD CPLNG BOTTOM SZB6 M25
Phoenix Contact
12
In Stock
1 : ¥145.37000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
B6
Locking Clip (1) on Hood Top
M25
2.362" L x 1.732" W x 2.953" H (60.00mm x 44.00mm x 75.00mm)
-
Cable to Cable, Salt Water Resistant
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_1412596
1412596
CONN HOOD TOP ENTRY SZB10 M25
Phoenix Contact
8
In Stock
1 : ¥176.32000
Bulk
Bulk
Active
Hood
Top Entry
B10
Locking Clip (2) on Base Bottom
M25
2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_14126xx
1412604
CONN HOOD TOP ENTRY SZB10 M25
Phoenix Contact
7
In Stock
1 : ¥191.19000
Bulk
Bulk
Active
Hood
Top Entry
B10
Locking Clip (1) on Base Bottom
M25
2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141283x
1412836
CONN BASE SIDE ENTRY SZB10 M25
Phoenix Contact
7
In Stock
1 : ¥214.57000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B10
Locking Clip (2) on Base Bottom
M25
3.661" L x 2.047" W x 2.126" H (93.00mm x 52.00mm x 54.00mm)
-
Feed Through, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1413419
1414978
CONN HOOD SIDE ENTRY SZB16 M25
Phoenix Contact
11
In Stock
1 : ¥226.39000
Bulk
Bulk
Active
Hood
Side Entry
B16
Screw Locks on Hood
M25
4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_SSM-Series
1412865
CONN BASE SIDE ENTRY SZB16 M25
Phoenix Contact
29
In Stock
1 : ¥256.14000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B16
Locking Clip (1) on Base Bottom
M25
4.626" L x 2.244" W x 2.677" H (117.50mm x 57.00mm x 68.00mm)
-
Cover, Feed Through, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141287x
1412873
CONN BASE SIDE ENTRY SZB24 M25
Phoenix Contact
6
In Stock
1 : ¥268.13000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B24
Locking Clip (2) on Base Bottom
M25
5.669" L x 2.244" W x 2.677" H (144.00mm x 57.00mm x 68.00mm)
-
Feed Through, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_1412xxx
1412575
CONN HOOD TOP ENTRY SZB6 M25
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥75.32000
Bulk
Bulk
Active
Hood
Top Entry
B6
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm)
-
Salt Water Resistant
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141282x
1412826
CONN BASE SIDE ENTRY SZB6 M25
Phoenix Contact
0
In Stock
134
Factory
Check Lead Time
1 : ¥186.35000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B6
Locking Clip (1) on Base Bottom
M25
3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm)
-
Cover, Feed Through, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141284x
1412840
CONN BASE SIDE ENTRY SZB10 M25
Phoenix Contact
1
In Stock
20
Factory
1 : ¥203.35000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B10
Locking Clip (1) on Base Bottom
M25
3.622" L x 2.047" W x 2.150" H (92.00mm x 52.00mm x 54.60mm)
-
Feed Through, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141257x
1412571
CONN HOOD SIDE ENTRY SZB6 M25
Phoenix Contact
1
In Stock
1 : ¥86.88000
Bulk
Bulk
Active
Hood
Side Entry
B6
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm)
-
Salt Water Resistant
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1412717
1412717
CONN HOOD SIDE ENTRY SZB16 M25
Phoenix Contact
1
In Stock
1 : ¥109.33000
Bulk
Bulk
Active
Hood
Side Entry
B16
Locking Clip (2) on Base Bottom
M25
3.681" L x 1.732" W x 2.362" H (93.50mm x 44.00mm x 60.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_141272x
1412721
CONN HOOD TOP ENTRY SZB16 M25
Phoenix Contact
5
In Stock
1 : ¥139.33000
Bulk
Bulk
Active
Hood
Top Entry
B16
Locking Clip (2) on Base Bottom
M25
3.681" L x 1.732" W x 2.362" H (93.50mm x 44.00mm x 60.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_B16-Series
1412725
CONN HOOD SIDE ENTRY SZB16 M25
Phoenix Contact
1
In Stock
1 : ¥143.25000
Bulk
Bulk
Active
Hood
Side Entry
B16
Locking Clip (1) on Base Bottom
M25
3.681" L x 1.732" W x 2.362" H (93.50mm x 44.00mm x 60.00mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
Showing
of 56

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.