09200030811 | |
---|---|
DigiKey Part Number | 09200030811-ND |
Manufacturer | |
Manufacturer Product Number | 09200030811 |
Description | CONN BASE SIDE ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.496" L x 1.496" W x 1.142" H (38.00mm x 38.00mm x 29.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.91000 | ¥134.91 |
10 | ¥119.54400 | ¥1,195.44 |
30 | ¥114.94767 | ¥3,448.43 |
50 | ¥110.35080 | ¥5,517.54 |
100 | ¥104.21980 | ¥10,421.98 |
250 | ¥95.02388 | ¥23,755.97 |
500 | ¥88.89314 | ¥44,446.57 |
1,000 | ¥81.53653 | ¥81,536.53 |