Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥447.50000 Bulk | Bulk | Active | Hood | Top Entry, Dual | B24 | Screw Locks on Hood | M25 | 3.543" L x 2.244" W x 3.937" H (90.00mm x 57.00mm x 100.00mm) | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥288.70000 Bulk | Bulk | Active | Hood | Top Entry | B24 | Bayonet Lock on Hood | M32 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | Gray | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥288.70000 Bulk | Bulk | Active | Hood | Side Entry | B24 | Bayonet Lock on Hood | M32 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | Gray | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock 5 Factory Check Lead Time | 1 : ¥288.70000 Bulk | Bulk | Active | Hood | Top Entry | B24 | Bayonet Lock on Hood | M40 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | Gray | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock 6 Factory Check Lead Time | 1 : ¥288.70000 Bulk | Bulk | Active | Hood | Side Entry | B24 | Bayonet Lock on Hood | M40 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | Gray | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥462.81000 Bulk | Bulk | Active | Hood | Top Entry | B24 | Bayonet Lock on Hood | M32 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | - | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥462.81000 Bulk | Bulk | Active | Hood | Side Entry | B24 | Bayonet Lock on Hood | M32 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | - | Salt Water Resistant | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥462.81000 Bulk | Bulk | Active | Hood | Top Entry | B24 | Bayonet Lock on Hood | M40 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | - | Salt Water Resistant | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥560.66000 Bulk | Bulk | Active | Hood | Side Entry | B24 | Bayonet Lock on Hood | M32 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | Black | Salt Water Resistant | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥600.87000 Bulk | Bulk | Active | Hood | Side Entry | B24 | Bayonet Lock on Hood | M40 | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | Black | Salt Water Resistant | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 200°C |