1604612 | |
---|---|
DigiKey Part Number | 1604612-ND |
Manufacturer | |
Manufacturer Product Number | 1604612 |
Description | CONN HOOD SIDE ENTRY SZB24 M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 B24 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Bayonet Lock on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) | |
Housing Color | Black | |
Features | Salt Water Resistant | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 200°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.87000 | ¥600.87 |