1679333 | |
---|---|
DigiKey Part Number | 277-13655-ND |
Manufacturer | |
Manufacturer Product Number | 1679333 |
Description | INSERT MALE 4+8POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+8+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+8+Ground | |
Size | B24 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.50000 | ¥775.50 |
10 | ¥713.48900 | ¥7,134.89 |
50 | ¥659.20300 | ¥32,960.15 |
100 | ¥628.18140 | ¥62,818.14 |