1637045 | |
---|---|
DigiKey Part Number | 1637045-ND |
Manufacturer | |
Manufacturer Product Number | 1637045 |
Description | CONN HOOD TOP ENTRY DUAL SZB24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 B24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | B24 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.543" L x 2.244" W x 3.937" H (90.00mm x 57.00mm x 100.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.50000 | ¥447.50 |
10 | ¥411.71400 | ¥4,117.14 |
50 | ¥380.38700 | ¥19,019.35 |
100 | ¥362.48590 | ¥36,248.59 |