1407741 | |
---|---|
DigiKey Part Number | 1407741-ND |
Manufacturer | |
Manufacturer Product Number | 1407741 |
Description | INSERT MALE 10+2POS+1GND PUSH-IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+2+Ground | |
Size | B24 | |
Termination Style | Push In | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.61000 | ¥230.61 |
10 | ¥212.15800 | ¥2,121.58 |
50 | ¥196.01560 | ¥9,800.78 |
100 | ¥186.79110 | ¥18,679.11 |
250 | ¥185.76520 | ¥46,441.30 |