1412756 | |
---|---|
DigiKey Part Number | 1412756-ND |
Manufacturer | |
Manufacturer Product Number | 1412756 |
Description | CONN HOOD TOP ENTRY SZB24 PG29 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412756 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.732" W x 2.992" H (120.00mm x 44.00mm x 76.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.32000 | ¥244.32 |
10 | ¥224.75500 | ¥2,247.55 |
50 | ¥207.65580 | ¥10,382.79 |
100 | ¥197.88280 | ¥19,788.28 |
250 | ¥196.79672 | ¥49,199.18 |