Heavy Duty Connector Housings, Hoods, Bases

Results: 9
Style
Side EntryTop EntryTop Entry, Triple
Size
16BB16
Thread Size
M12, M20 and M32M25M32M40
Size / Dimension
4.937" L x 2.244" W x 2.913" H (125.40mm x 57.00mm x 74.00mm)4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm)4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm)4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm)
Features
-Salt Water Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
1413416
1413416
CONN HOOD TOP ENTRY SZB16 M32
Phoenix Contact
7
In Stock
1 : ¥256.99000
Bulk
Bulk
Active
Hood
Top Entry
B16
Screw Locks on Hood
M32
4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1413419
1414978
CONN HOOD SIDE ENTRY SZB16 M25
Phoenix Contact
11
In Stock
1 : ¥226.39000
Bulk
Bulk
Active
Hood
Side Entry
B16
Screw Locks on Hood
M25
4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
HEAVYCON-ADVANCE Series
1413417
CONN HOOD SIDE ENTRY SZB16 M32
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥220.58000
Bulk
Bulk
Active
Hood
Side Entry
B16
Screw Locks on Hood
M32
4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1413419
1413419
CONN HOOD SIDE ENTRY SZB16 M40
Phoenix Contact
5
In Stock
17
Factory
1 : ¥209.47000
Bulk
Bulk
Active
Hood
Side Entry
B16
Screw Locks on Hood
M40
4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1413418
1413418
CONN HOOD TOP ENTRY SZB16 M40
Phoenix Contact
5
In Stock
40
Factory
1 : ¥260.65000
Bulk
Bulk
Active
Hood
Top Entry
B16
Screw Locks on Hood
M40
4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_1414976
1414976
CONN HOOD SIDE ENTRY SZB16 M25
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥185.84000
Bulk
Bulk
Active
Hood
Side Entry
B16
Screw Locks on Hood
M25
4.937" L x 2.244" W x 2.913" H (125.40mm x 57.00mm x 74.00mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
MFG_1414975
1414975
CONN HOOD TOP ENTRY SZB16 M25
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥195.10000
Bulk
Bulk
Active
Hood
Top Entry
B16
Screw Locks on Hood
M25
4.937" L x 2.244" W x 2.913" H (125.40mm x 57.00mm x 74.00mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1414977
1414977
CONN HOOD TOP ENTRY SZB16 M25
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥253.68000
Bulk
Bulk
Active
Hood
Top Entry
B16
Screw Locks on Hood
M25
4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm)
-
Salt Water Resistant
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
CONN HOOD TOP ENTRY SZB16
1402113
CONN HOOD TOP ENTRY SZB16
Phoenix Contact
0
In Stock
Check Lead Time
10 : ¥407.65000
Bulk
Bulk
Active
Hood
Top Entry, Triple
16B
Screw Locks on Hood
M12, M20 and M32
4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm)
-
-
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
Showing
of 9

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.