Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥68.63000 Bulk | Bulk | Active | Insert without Contacts | Female | 12+Ground | H3A | Crimp | 400V | 10A | CDF, DDF | - | |||
4 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Insert without Contacts | Male | 12+Ground | H3A | Crimp | 400V | 10A | CDM, DDM | - | |||
74 In Stock | 1 : ¥24.06000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | H8A | Crimp | 500V | 16A | CDM, DDM | -40°C ~ 125°C | |||
63 In Stock | 1 : ¥25.25000 Bulk | Bulk | Active | Insert without Contacts | Female | 8+Ground | H8A | Crimp | 500V | 16A | CDF, DDF | -40°C ~ 125°C | |||
60 In Stock | 1 : ¥32.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 17+Ground | H8A | Crimp | 250V | 10A | CDM, DDM | - | |||
48 In Stock | 1 : ¥34.27000 Bulk | Bulk | Active | Insert without Contacts | Female | 17+Ground | H8A | Crimp | 250V | 10A | CDF, DDF | - | |||
88 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | Insert without Contacts | Female | 4+2+Ground | H8A | Crimp | 690V | 40A | CDM, DDM | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | H8A | Crimp | 690V | 40A | CDM, DDM | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥43.61000 Bulk | Bulk | Active | Insert without Contacts | Male | 5+Ground | H3A | Crimp | 400V | 16A | CE, DE | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥45.82000 Bulk | Bulk | Active | Insert without Contacts | Female | 5+Ground | H3A | Crimp | 400V | 16A | CE, DE | -40°C ~ 125°C | |||
20 In Stock | 1 : ¥60.78000 Bulk | Bulk | Active | Insert without Contacts | Female | 7+Ground | H3A | Crimp | 400V | 10A | CD, DD | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥60.78000 Bulk | Bulk | Active | Insert without Contacts | Male | 7+Ground | H3A | Crimp | 400V | 10A | CD, DD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 315 : ¥28.98114 Bulk | Bulk | Active | Insert | Male | 5+Ground | H3A | Crimp | 400V | 16A | CEM, DEM | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 360 : ¥71.79314 Bulk | Bulk | Active | Insert | Female | 5+Ground | H3A | Crimp | 400V | 16A | CEF, DEF | -40°C ~ 125°C |