T2019092201-000 | |
---|---|
DigiKey Part Number | A133621-ND |
Manufacturer | |
Manufacturer Product Number | T2019092201-000 |
Description | HQ-008-F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 8+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2019092201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+Ground | |
Size | H8A | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CDF, DDF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.51100 | ¥225.11 |
30 | ¥22.39800 | ¥671.94 |
50 | ¥22.16940 | ¥1,108.47 |
100 | ¥20.22270 | ¥2,022.27 |