T2080052201-001 | |
---|---|
DigiKey Part Number | A134382-ND |
Manufacturer | |
Manufacturer Product Number | T2080052201-001 |
Description | T2080052201-001 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert 5+Ground Position Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 5+Ground | |
Size | H3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥71.79314 | ¥25,845.53 |