Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,560 In Stock | 1 : ¥44.66000 Bulk | Bulk | Active | Module without Contacts | Male | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
137 In Stock | 1 : ¥71.59000 Bulk | Bulk | Active | Module without Contacts | Female | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
937 In Stock | 1 : ¥159.84000 Bulk | Bulk | Active | Insert | Male | 5 | 3A | Push In with Lock | 600V | 16A | - | -40°C ~ 125°C | |||
33 In Stock | 1 : ¥53.53000 Bulk | Bulk | Active | Module without Contacts | Male | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C |