Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
48 In Stock | 1 : ¥195.23000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
100 In Stock | 1 : ¥150.98000 Bulk | Bulk | Active | Insert without Contacts | Female | 42+Ground | 10B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
47 In Stock | 1 : ¥209.60000 Bulk | Bulk | Active | Insert without Contacts | Male | 72+Ground | 16B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
69 In Stock | 1 : ¥216.08000 Bulk | Bulk | Active | Insert without Contacts | Male | 42+Ground | 10B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
26 In Stock | 1 : ¥272.32000 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 16B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥370.18000 Bag | Bag | Active | Module without Contacts | Male | 8+Shield | - | Crimp | 50V | 5A | - | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥156.89000 Bulk | Bulk | Active | Insert without Contacts | Female | 40+Ground | 16B | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥397.35000 Bulk | Bulk | Active | Insert without Contacts | Female | 72+Ground | 16B | Crimp | 250V | 10A | Han® High Temp | -40°C ~ 125°C |