Heavy Duty Connector Inserts, Modules

Results: 2
Series
Han® ESHan® Q
Gender
FemaleMale
Number of Positions
516+Ground
Size
3A16B
Termination Style
Push InPush In with Lock
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
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
09120052733
09120052733
INSERT FEMALE 5POS PUSH IN LOCK
HARTING
4
In Stock
1 : ¥185.95000
Bulk
Bulk
Active
Insert
Female
5
3A
Push In with Lock
600V
16A
-
-40°C ~ 125°C
09330162616
09330162616
INSERT MALE 16POS+1GND PUSH IN
HARTING
0
In Stock
Check Lead Time
1 : ¥394.56000
Bulk
Bulk
Active
Insert
Male
16+Ground
16B
Push In
600V
16A
-
-40°C ~ 125°C
Showing
of 2

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.