Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
837 In Stock | 1 : ¥40.38000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Hood Top | M20 | 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
343 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (2) on Base Bottom | - | - | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
230 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Base Bottom | M20 | 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
173 In Stock | 1 : ¥75.83000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (2) on Base Bottom | - | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
137 In Stock | 1 : ¥161.10000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (2) on Base Bottom | PG21 | 3.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
840 In Stock | 1 : ¥163.22000 Bulk | Bulk | Active | Hood | Side Entry | 10B | Locking Clip (2) on Base Bottom | PG16 | 2.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
429 In Stock | 1 : ¥283.94000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (2) on Base Bottom | - | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
346 In Stock | 1 : ¥299.24000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
128 In Stock | 1 : ¥21.00000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.047" L x 1.047" W x 2.126" H (26.60mm x 26.60mm x 54.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | - | |||
27 In Stock | 1 : ¥97.85000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Base Bottom | M20 | 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
100 In Stock | 1 : ¥16.15000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | - | |||
48 In Stock | 1 : ¥24.23000 Bulk | Bulk | Active | Base - Panel Mount | Side Entry | 3A | Locking Clip (2) on Base Bottom | - | - | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
45 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Base Bottom | PG11 | 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥35.62000 Bulk | Bulk | Active | Base - Panel Mount | Side Entry | 3A | Locking Clip (1) on Base Bottom | - | - | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | - | |||
41 In Stock | 1 : ¥40.38000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Hood Top | PG11 | 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
97 In Stock | 1 : ¥82.12000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Hood Top | M20 | 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
13 In Stock | 1 : ¥94.62000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Base Bottom | PG11 | 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥116.55000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (2) on Base Bottom | M25 | 3.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
36 In Stock | 1 : ¥142.65000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG16 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥149.11000 Bulk | Bulk | Active | Hood | Top Entry | - | Locking Clip (1) on Base Bottom | PG21 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥152.51000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M20 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥167.39000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | M20 | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
18 In Stock | 1 : ¥204.28000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16A | Locking Clip (1) on Base Bottom | - | 3.780" L x 1.272" W x 1.055" H (96.00mm x 32.30mm x 26.80mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥210.75000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10A | Locking Clip (1) on Base Bottom | - | 3.189" L x 1.272" W x 1.055" H (81.00mm x 32.30mm x 26.80mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
6 In Stock | 1 : ¥252.06000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (1) on Base Bottom | - | 4.547" L x 1.732" W x 1.161" H (115.50mm x 44.00mm x 29.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |