0936012157 | |
---|---|
DigiKey Part Number | WM12147-ND |
Manufacturer | |
Manufacturer Product Number | 0936012157 |
Description | BULKHEAD MOUNTING HOUSING |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.780" L x 1.272" W x 1.055" H (96.00mm x 32.30mm x 26.80mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.28000 | ¥204.28 |
10 | ¥176.67200 | ¥1,766.72 |
100 | ¥151.27400 | ¥15,127.40 |