0936012571 | |
---|---|
DigiKey Part Number | WM12155-ND |
Manufacturer | |
Manufacturer Product Number | 0936012571 |
Description | BULKHEAD MOUNTING HOUSING 1 LEVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.547" L x 1.732" W x 1.161" H (115.50mm x 44.00mm x 29.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.06000 | ¥252.06 |
10 | ¥218.02200 | ¥2,180.22 |
100 | ¥186.68080 | ¥18,668.08 |