T1932062000-000

DigiKey Part Number
A133597-ND
Manufacturer
Manufacturer Product Number
T1932062000-000
Description
H6BPR-AGC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H6B IP68 - Dust Tight, Waterproof
EDA/CAD Models
T1932062000-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
H6B
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
3.780" L x 2.205" W x 0.862" H (96.00mm x 56.00mm x 21.90mm)
Housing Color
Gray
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
64¥83.45266¥5,340.97