09200030811

DigiKey Part Number
09200030811-ND
Manufacturer
Manufacturer Product Number
09200030811
Description
CONN BASE SIDE ENTRY SZ3A IP44
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09200030811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.496" L x 1.496" W x 1.142" H (38.00mm x 38.00mm x 29.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.91000¥134.91
10¥119.54400¥1,195.44
30¥114.94767¥3,448.43
50¥110.35080¥5,517.54
100¥104.21980¥10,421.98
250¥95.02388¥23,755.97
500¥88.89314¥44,446.57
1,000¥81.53653¥81,536.53
Manufacturers Standard Package