Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock 39 Factory | 1 : ¥200.37000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B16 | Locking Clip (2) on Base Bottom | - | 4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm) | - | Salt Water Resistant | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
43 In Stock 138 Factory | 1 : ¥267.36000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B32 | Locking Clip (2) on Base Bottom | - | 4.843" L x 3.610" W x 1.276" H (123.00mm x 91.70mm x 32.40mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
38 In Stock 38 Factory | 1 : ¥267.18000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B16 | Locking Clip (1) on Base Bottom | - | 4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm) | - | Cover, Salt Water Resistant | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
53 In Stock | 1 : ¥190.82000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B16 | Locking Clip (1) on Base Bottom | - | 4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm) | - | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
1 In Stock 68 Factory | 1 : ¥200.54000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B16 | Locking Clip (2) on Hood | - | 4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm) | - | Cover, Salt Water Resistant | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥363.09000 Bulk | Bulk | Active | Hood | Side Entry | B32 | Locking Clip (2) on Base Bottom | PG29 | 3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥408.91000 Bulk | Bulk | Active | Hood | Side Entry | B32 | Locking Clip (2) on Base Bottom | M32 | 3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock 33 Factory Check Lead Time | 1 : ¥162.54000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B16 | Locking Clip (2) on Base Bottom | - | 4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm) | Black | - | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 100°C |