Heavy Duty Connector Contacts

Results: 5
Series
Han®Han® CHan® D
Pin or Socket
PinSocket
Wire Gauge
14 AWG16 AWG22-26 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
09330006202
09330006202
CONTACT H.D. CRIMP SOCKET 14AWG
HARTING
5,986
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Machined
Socket
Crimp
14 AWG
Silver
118.1µin (3.00µm)
09150006101
09150006104
CONTACT H.D. CRIMP PIN 22-26AWG
HARTING
7,956
In Stock
1 : ¥11.58000
Bulk
Bulk
Active
Machined
Pin
Crimp
22-26 AWG
Silver
118.1µin (3.00µm)
09150006201
09150006201
CONTACT H.D. CRIMP SOCKET 16AWG
HARTING
1,892
In Stock
1 : ¥11.66000
Bulk
Bulk
Active
Machined
Socket
Crimp
16 AWG
Silver
118.1µin (3.00µm)
09320006105
09320006105
CONTACT H.D. CRIMP PIN 14AWG
HARTING
10,855
In Stock
1 : ¥18.47000
Bulk
Bulk
Active
Machined
Pin
Crimp
14 AWG
Silver
118.1µin (3.00µm)
093300061xx
09330006102
CONTACT H.D. CRIMP PIN 14AWG
HARTING
1,763
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
Machined
Pin
Crimp
14 AWG
Silver
118.1µin (3.00µm)
Showing
of 5

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.