532702B02500G

DigiKey Part Number
532702B02500G-ND
Manufacturer
Manufacturer Product Number
532702B02500G
Description
HEATSINK TO-220 SOLDERPIN 50.8MM
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 10.0W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
532702B02500G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
2.000" (50.80mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
10.0W @ 50°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM
Thermal Resistance @ Natural
4.80°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.39000¥46.39
10¥45.15400¥451.54
25¥42.64520¥1,066.13
50¥40.13600¥2,006.80
100¥37.62800¥3,762.80
250¥35.11924¥8,779.81
500¥32.61082¥16,305.41
1,000¥31.98367¥31,983.67
Manufacturers Standard Package