532602B02500G | |
---|---|
DigiKey Part Number | 532602B02500G-ND |
Manufacturer | |
Manufacturer Product Number | 532602B02500G |
Description | HEATSINK TO-220 SOLDERPIN 38.1MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 5.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥17.63500 | ¥176.35 |
240 | ¥14.29875 | ¥3,431.70 |
1,200 | ¥12.39223 | ¥14,870.68 |
5,040 | ¥12.15388 | ¥61,255.56 |