RA-T2X-38E | |
---|---|
DigiKey Part Number | RA-T2X-38E-ND |
Manufacturer | |
Manufacturer Product Number | RA-T2X-38E |
Description | HEATSINK TO-220,TO-218,TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 14.0W @ 70°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 14.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 3.90°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥21.62500 | ¥216.25 |
25 | ¥21.04000 | ¥526.00 |
50 | ¥19.87100 | ¥993.55 |
100 | ¥18.70280 | ¥1,870.28 |
294 | ¥17.53350 | ¥5,154.85 |
588 | ¥16.94906 | ¥9,966.05 |
1,176 | ¥15.19575 | ¥17,870.20 |
5,292 | ¥14.90349 | ¥78,869.27 |