V8813X | |
---|---|
DigiKey Part Number | AE10770-ND |
Manufacturer | |
Manufacturer Product Number | V8813X |
Description | HEATSINK TO-220/TOP-3/SOT-32 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V8813X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | SOT-32, TO-220, TOP-3 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.359" (34.50mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥6.00320 | ¥150.08 |
40 | ¥5.84550 | ¥233.82 |
100 | ¥5.76570 | ¥576.57 |
300 | ¥5.37057 | ¥1,611.17 |
500 | ¥5.05478 | ¥2,527.39 |
1,000 | ¥4.58082 | ¥4,580.82 |
4,900 | ¥4.42291 | ¥21,672.26 |