V8511X | |
---|---|
DigiKey Part Number | AE10878-ND |
Manufacturer | |
Manufacturer Product Number | V8511X |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V8511X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Bolt On and PC Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.73680 | ¥193.42 |
42 | ¥7.53143 | ¥316.32 |
84 | ¥7.42988 | ¥624.11 |
252 | ¥6.92131 | ¥1,744.17 |
462 | ¥6.51418 | ¥3,009.55 |
966 | ¥5.90341 | ¥5,702.69 |
4,914 | ¥5.69985 | ¥28,009.06 |