Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,163 In Stock | 1 : ¥68.39000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 4.0W @ 30°C | 4.00°C/W @ 200 LFM | 5.50°C/W | Aluminum | Black Anodized | ||
2,606 In Stock | 1 : ¥13.87000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.950" (49.53mm) | 1.900" (48.26mm) | - | 0.950" (24.13mm) | 3.0W @ 20°C | 2.50°C/W @ 400 LFM | 4.40°C/W | Aluminum | Black Anodized | ||
4,147 In Stock | 1 : ¥18.31000 Bag | - | Bag | Active | Board Level | TO-220 (Dual) | Bolt On | Rectangular, Fins | 1.450" (36.83mm) | 0.780" (19.81mm) | - | 0.850" (21.60mm) | 4.0W @ 40°C | 5.00°C/W @ 200 LFM | 6.40°C/W | Aluminum | Black Anodized | ||
8,758 In Stock | 1 : ¥11.41000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.130" (28.70mm) | 1.900" (48.26mm) | - | 0.950" (24.13mm) | - | 4.90°C/W @ 200 LFM | 6.80°C/W | Aluminum | Black Anodized |