Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,000 In Stock | 500 : ¥3.54824 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
1,055 In Stock 240 Factory | 1 : ¥32.81000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 144 Months | |||
1,327 In Stock | 1 : ¥27.20000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
799 In Stock | 1 : ¥27.88000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
460 In Stock | 1 : ¥29.41000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
948 In Stock | 1 : ¥51.43000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
103 In Stock | 1 : ¥61.46000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
245 In Stock | 1 : ¥68.52000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
226 In Stock | 1 : ¥88.92000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | Clear | -55°C ~ 175°C | - | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
273 In Stock | 1 : ¥276.87000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.019" (0.48mm) | Polyvinylidene Fluoride (PVDF) | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - | |||
16 In Stock | 1 : ¥495.09000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.020" (0.51mm) | Polyvinylidene Fluoride (PVDF) | Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - |