HST-05-BK-4 | |
---|---|
DigiKey Part Number | 2057-HST-05-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-05-BK-4 |
Description | HEAT SHRINK 3.0MM DIA BLACK 4' 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.138" (3.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
163 | ¥2.17264 | ¥354.14 |
326 | ¥1.99822 | ¥651.42 |
489 | ¥1.90270 | ¥930.42 |
815 | ¥1.78893 | ¥1,457.98 |
1,141 | ¥1.71768 | ¥1,959.87 |
1,630 | ¥1.64525 | ¥2,681.76 |
4,075 | ¥1.61835 | ¥6,594.78 |