Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥72.69000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
135 In Stock | 1 : ¥90.28000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.120" (3.05mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
191 In Stock | 1 : ¥134.74000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.040" (1.02mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
228 In Stock | 1 : ¥167.22000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.062" (1.57mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
108 In Stock | 1 : ¥175.47000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.320" (8.13mm) | 0.100" (2.54mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
99 In Stock | 1 : ¥108.73000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.160" (4.06mm) | 0.070" (1.78mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | Black | -55°C ~ 110°C | 121°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |