Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥618.46000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.059" (1.50mm) | 0.020" (0.51mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion Resistant, Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | 50 : ¥0.45400 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.062' (19.05mm, 0.75") | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 1 : ¥30.43000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.083" (2.11mm) | 0.030" (0.76mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion Resistant, Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | 1 : ¥83.48000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 32.8' (10.0m) | 0.037" (0.94mm) | 0.012" (0.30mm) | 0.010" (0.25mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | 1 : ¥126.84000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 82.0' (25.0m) | 0.083" (2.11mm) | 0.030" (0.76mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion Resistant, Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | 1 : ¥186.86000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 3 to 1 | 25.0' (7.6m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |