Heat Shrink Tubing

Results: 15
Manufacturer
Alpha WireTE Connectivity Raychem Cable Protection
Series
FIT®-221FIT®-221VThermofit RNF-100Versafit
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Length
1.00' (304.80mm, 12.00")3.28' (1.00m)4.00' (1.22m)16.4' (5.0m)35.0' (10.7m)147.6' (45.0m)196.8' (60.0m)246.1' (75.0m)393.7' (120.0m)400.0' (121.9m)492.1' (150.0m)Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.135" (3.43mm)0.205" (5.21mm)0.250" (6.35mm)0.280" (7.11mm)0.375" (9.53mm)0.400" (10.16mm)0.540" (13.72mm)0.805" (20.45mm)
Inner Diameter - Recovered
0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)
Recovered Wall Thickness
0.020" (0.51mm)0.025" (0.64mm)0.030" (0.76mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantFlame Resistant, Fluid Resistant, UV ResistantFlame RetardantFlame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Shrink Temperature
70°C90°C95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
F221x1/4-BK
F221V1/4 BK103
HEATSHRINK 1/4" X 4' BLACK
Alpha Wire
784
In Stock
61
Factory
1 : ¥49.73000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
0
In Stock
1,500 : ¥13.15824
Spool
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
246.1' (75.0m)
0.805" (20.45mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
143
In Stock
1 : ¥947.97000
Spool
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
492.1' (150.0m)
0.135" (3.43mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
237
In Stock
1 : ¥1,096.23000
Spool
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
492.1' (150.0m)
0.205" (5.21mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
1,566
In Stock
1 : ¥496.05000
Spool
Spool
Active
Tubing, Flexible
2 to 1
393.7' (120.0m)
0.400" (10.16mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
21,601
In Stock
1 : ¥23.46000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.400" (10.16mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
32,132
In Stock
1 : ¥24.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.280" (7.11mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
149
In Stock
1 : ¥509.90000
Spool
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
147.6' (45.0m)
0.540" (13.72mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
91
In Stock
1 : ¥1,037.74000
Spool
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
196.8' (60.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Black
-55°C ~ 135°C
95°C
-
144 Months
41
In Stock
1 : ¥1,227.24000
Spool
Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
400.0' (121.9m)
0.400" (10.16mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
56
In Stock
1 : ¥279.18000
Spool
Spool
Active
Tubing, Flexible
2 to 1
35.0' (10.7m)
0.400" (10.16mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
FIT-221
F2213/8 BK103
HEATSHRINK 3/8" X 4' BLACK
Alpha Wire
0
In Stock
Check Lead Time
1 : ¥53.05000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
1.00' (304.80mm, 12.00")
0.400" (10.16mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
3.28' (1.00m)
0.400" (10.16mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
16.4' (5.0m)
0.400" (10.16mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
Showing
of 15

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).