Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,800 In Stock | 200 : ¥6.66410 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
2,040 In Stock | 1 : ¥38.94000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 80°C | - | 144 Months | |||
10 In Stock | 1 : ¥618.46000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.059" (1.50mm) | 0.020" (0.51mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion Resistant, Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
325 In Stock | 1 : ¥54.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.354" (8.99mm) | 0.118" (3.00mm) | 0.030" (0.76mm) | Polyolefin (PO) | - | Clear | -55°C ~ 135°C | 80°C | - | 144 Months | |||
0 In Stock Value Added Item | 50 : ¥1.29220 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.250' (76.20mm, 3.00") | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 50 : ¥1.66280 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.333' (101.60mm, 4.00") | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 50 : ¥2.40760 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 1 : ¥30.43000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.083" (2.11mm) | 0.030" (0.76mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion Resistant, Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | 1 : ¥174.79000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 3 to 1 | 25.0' (7.6m) | 0.118" (3.00mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |