Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,300 In Stock | 150 : ¥4.50340 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.035" (0.89mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
340 In Stock | 1 : ¥361.47000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 0.500" (12.70mm) | 0.157" (3.99mm) | 0.032" (0.81mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
1,691 In Stock 660 Factory | 1 : ¥13.94000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.118" (2.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
799 In Stock | 1 : ¥71.58000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 100.0' (30.5m) | 0.125" (3.18mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
333 In Stock | 1 : ¥85.95000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 100.0' (30.5m) | 0.063" (1.60mm) | 0.018" (0.45mm) | 0.018" (0.46mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
234 In Stock | 1 : ¥139.76000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 100.0' (30.5m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.024" (0.61mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
254 In Stock | 1 : ¥156.34000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
511 In Stock | 1 : ¥162.80000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 50.0' (15.2m) | 0.500" (12.70mm) | 0.157" (3.99mm) | 0.032" (0.81mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
1,112 In Stock 211 Factory | 1 : ¥172.74000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 100.0' (30.5m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.026" (0.66mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
215 In Stock | 1 : ¥275.35000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 50.0' (15.2m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.035" (0.89mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
358 In Stock | 1 : ¥353.31000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 250.0' (76.2m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.026" (0.66mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
146 In Stock | 1 : ¥387.91000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 50.0' (15.2m) | 1.000" (25.40mm) | 0.315" (8.00mm) | 0.047" (1.19mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months |