Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,090 In Stock | 163 : ¥1.64650 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.059" (1.50mm) | 0.031" (0.79mm) | 0.013" (0.33mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
2,084 In Stock | 163 : ¥2.01006 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.118" (3.00mm) | 0.049" (1.24mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
1,268 In Stock 780 Factory | 1 : ¥41.66000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.315" (8.00mm) | 0.047" (1.19mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
315 In Stock | 81 : ¥3.02062 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.197" (5.00mm) | 0.089" (2.26mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
405 In Stock | 81 : ¥3.56321 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.256" (6.50mm) | 0.118" (3.00mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
305 In Stock | 81 : ¥6.03370 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.236" (6.00mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
138 In Stock | 81 : ¥7.72247 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.618" (15.70mm) | 0.295" (7.49mm) | 0.027" (0.69mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
135 In Stock | 81 : ¥8.45296 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.657" (16.70mm) | 0.315" (8.00mm) | 0.027" (0.69mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - |