202K121-25/225-0 | |
---|---|
DigiKey Part Number | A101244-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-25/225-0 |
Description | HEATSHRINK BOOT SZ21 BLACK W/LIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.941" (23.90mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.512" (13.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.496" (38.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.48000 | ¥180.48 |
10 | ¥158.01200 | ¥1,580.12 |
25 | ¥151.18560 | ¥3,779.64 |
50 | ¥146.30940 | ¥7,315.47 |
100 | ¥141.43220 | ¥14,143.22 |
250 | ¥133.62928 | ¥33,407.32 |
500 | ¥129.72754 | ¥64,863.77 |