Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
569 In Stock | 1 : ¥161.18000 Bulk | Bulk | Active | Boot | 32 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.260" (32.00mm) | 0.710" (18.03mm) | - | 2.170" (55.12mm) | |||
362 In Stock | 1 : ¥170.62000 Bulk | Bulk | Active | Boot | 42 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.220" (30.99mm) | 0.710" (18.03mm) | 1.220" (30.99mm) | 0.280" (7.11mm) | 1.380" (35.05mm) | 0.984" (24.99mm) | - | 2.640" (67.06mm) | |||
174 In Stock | 1 : ¥286.49000 Bulk | Bulk | Active | Boot - 90° | 63 | Adhesive Coating | Black | Elastomer, Semi-Rigid | 1.690" (42.93mm) | 1.110" (28.19mm) | 1.690" (42.93mm) | 0.390" (9.91mm) | 1.770" (44.96mm) | 1.180" (29.97mm) | - | 2.170" (55.12mm) |